Product Information
Alternatives for MIC4127YML TR
1 Product Found
Product Overview
The MIC4127YML TR is a highly-reliable dual low-side MOSFET Driver fabricated on Micrel's BiCMOS/DMOS process. The device features low power consumption and high efficiency. The MIC4127 translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4127 is available in dual non-inverting configurations. It offers pin-compatible as well as smaller footprint replacements for the MIC4427 with improved packaging and electrical performance. The device has an input operating range of 4.5 to 20V.
- Bipolar/CMOS/DMOS construction
- Latch-up protection to <gt/>200mA reverse current
- Logic-input threshold independent of supply voltage
- Dual inverting, dual non-inverting and complementary configurations
- Logic-input protection to -5V
- 6pF Typical equivalent input capacitance
Applications
Motor Drive & Control, Clock & Timing
Technical Specifications
-
Surface Mount
20V
125°C
40ns
-
8Pins
4.5V
-40°C
37ns
MIC4127
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate