Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8618-10ML
Order Code4259951
Product Range8618 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8618-10ML
Order Code4259951
Product Range8618 Series
Technical Datasheet
Dispensing MethodSyringe
Volume10ml
Weight20.7g
Product Range8618 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dispensing Method
Syringe
Weight
20.7g
SVHC
No SVHC (27-Jun-2024)
Volume
10ml
Product Range
8618 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
WEEE Code:0000