Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8327GL3-180ML
Order Code4326560
Product Range8327GL3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €83.970 |
Price for:Each
Minimum: 1
Multiple: 1
€83.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8327GL3-180ML
Order Code4326560
Product Range8327GL3 Series
Technical Datasheet
Dispensing MethodCartridge
Volume117ml
Weight294g
Product Range8327GL3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dispensing Method
Cartridge
Weight
294g
SVHC
No SVHC (21-Jan-2025)
Volume
117ml
Product Range
8327GL3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
WEEE Code:0000