Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0410504
Order Code2965473
Product RangeAST041
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0410504
Order Code2965473
Product RangeAST041
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions5Ways
Wire Size AWG Min28AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage150V
Block OrientationThrough Hole 45°
Product RangeAST041
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
8A
Block Orientation
Through Hole 45°
No. of Positions
5Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
AST041
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003194
WEEE Code:0000