Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETCAL
Manufacturer Part NoDCP-CNL5
Order Code1909716
Technical Datasheet
For Use WithMFR-DSX,-DSI, -SDX and -SDI Systems
Tip / Nozzle Style-
Tip / Nozzle Width2.65mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
For Use With
MFR-DSX,-DSI, -SDX and -SDI Systems
Tip / Nozzle Width
2.65mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
WEEE Code:0000