Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETABO
Manufacturer Part NoBS 18 LI 2 AKKU 1.5AH
Order Code2111948
Technical Datasheet
Battery Voltage-
Chuck Size13mm
Drilling Capacity Steel-
Drilling Capacity Wood-
Torque Max-
Battery Capacity-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Variospeed (V) electronics for indefinitely variable speed change
- Quick stop for rapid screw fastening
- Integrated working light for good vision even in dark working enviroments
- Multifunctional monitoring system to protect the machine and battery pack
- Robust battery pack with capacity display for checking charge status
Notes
Battery included
Technical Specifications
Battery Voltage
-
Drilling Capacity Steel
-
Torque Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Chuck Size
13mm
Drilling Capacity Wood
-
Battery Capacity
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.743
WEEE Code:0601