Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoBS 14.4 LI 1 AKKU 1.5AH
Order Code2111946
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Battery Voltage
-
Drilling Capacity Steel
-
Torque Max
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Chuck Size
10mm
Drilling Capacity Wood
-
Battery Capacity
-
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.286
WEEE Code:0601