Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoX218198
Order Code187227
Technical Datasheet
Product Range-
Fuse Current40A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Alternatives for X218198
1 Product Found
Technical Specifications
Product Range
-
Voltage Rating VAC
500VAC
Fuse Size Metric
14mm x 51mm
Blow Characteristic
-
Fuse Current
40A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:9900