Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoH216667
Order Code3295667
Technical Datasheet
Product Range-
Fuse Current80A
Voltage Rating VAC660VAC
Voltage Rating VDC-
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Voltage Rating VAC
660VAC
Fuse Size Metric
22mm x 58mm
Blow Characteristic
-
Fuse Current
80A
Voltage Rating VDC
-
Fuse Size Imperial
0.87" x 2.28"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
WEEE Code:9900