Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part No16543
Order Code1436845
Also Known AsFR10AM50V32
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part No16543
Order Code1436845
Also Known AsFR10AM50V32
Technical Datasheet
Product Range-
Fuse Current32A
HRC Fuse Case StyleMidget
Voltage Rating VDC400VDC
Voltage Rating VAC400VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 16543 from Mersen is a general purpose ferrule fuse with built-in striker.
- Meet IEC, NFC and UNE standards
- Fuse size is 10mm x 38mm
- Rated current is 32A
- Rated voltage is 400V
- Breaking capacity of 120KA at 400V
- Short circuit protection
Applications
Safety, Industrial
Technical Specifications
Product Range
-
HRC Fuse Case Style
Midget
Voltage Rating VAC
400VAC
Fuse Current
32A
Voltage Rating VDC
400VDC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000