Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No3313.1003
Order Code3054603
Technical Datasheet
External Height - Imperial4.37"
External Height - Metric111mm
External Diameter - Imperial0.43"
External Diameter - Metric11mm
External Width - Imperial0.43"
External Width - Metric11mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
4.37"
External Diameter - Imperial
0.43"
External Width - Imperial
0.43"
Handle Material
Aluminium
Product Range
-
External Height - Metric
111mm
External Diameter - Metric
11mm
External Width - Metric
11mm
Handle Type
Bow
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
WEEE Code:9900