Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No3311.1403
Order Code4216015
Technical Datasheet
External Height - Imperial6.69"
External Height - Metric170mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.98"
External Width - Metric25mm
Handle MaterialDuroplastic
Handle TypeBow
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 3311.1403
1 Product Found
Technical Specifications
External Height - Imperial
6.69"
External Diameter - Imperial
-
External Width - Imperial
0.98"
Handle Material
Duroplastic
Product Range
-
External Height - Metric
170mm
External Diameter - Metric
-
External Width - Metric
25mm
Handle Type
Bow
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:9900