Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMENTOR
Manufacturer Part No3244.1383
Order Code3061243
Technical Datasheet
External Height - Imperial5.04"
External Height - Metric128mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
5.04"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Plastic
Product Range
-
External Height - Metric
128mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Bow
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
WEEE Code:9900