Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No3200.1001
Order Code4304081
Technical Datasheet
External Height - Imperial39.37"
External Height - Metric1000mm
External Diameter - Imperial0.79"
External Diameter - Metric20mm
External Width - Imperial0.79"
External Width - Metric20mm
Handle MaterialAluminium
Handle TypeMachine
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
39.37"
External Diameter - Imperial
0.79"
External Width - Imperial
0.79"
Handle Material
Aluminium
Product Range
-
External Height - Metric
1000mm
External Diameter - Metric
20mm
External Width - Metric
20mm
Handle Type
Machine
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:9900