Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No3200.0103
Order Code4304044
Technical Datasheet
External Height - Imperial1.18"
External Height - Metric30mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.02"
External Width - Metric26mm
Handle MaterialNylon (Polyamide), Fibreglass Reinforced
Handle TypeMachine
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
1.18"
External Diameter - Imperial
-
External Width - Imperial
1.02"
Handle Material
Nylon (Polyamide), Fibreglass Reinforced
Product Range
-
External Height - Metric
30mm
External Diameter - Metric
-
External Width - Metric
26mm
Handle Type
Machine
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:9900