Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENDA
Manufacturer Part No35239
Order Code2907814
Product RangedurAstatic
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMENDA
Manufacturer Part No35239
Order Code2907814
Product RangedurAstatic
Technical Datasheet
Dispenser TypeBottle
Volume180ml
Product RangedurAstatic
SVHCTo Be Advised
Product Overview
- durAstatic® dissipative HDPE bottle with hazard /Right-to-Know (RTK) labels
- No migratory additives, reduces the chance for contamination from the bottle
- Dissipative bottle designed to protect valuable static sensitive printed circuitry
- Printed with the bottle contents to eliminate the need for additional labels
- Bottle includes measurements on one side to see how much fluid is left in the container
Technical Specifications
Dispenser Type
Bottle
Product Range
durAstatic
Volume
180ml
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39233010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
WEEE Code:0000