Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMEM
Manufacturer Part NoF4502
Order Code147688
Technical Datasheet
No. of Gangs2
Internal Depth28mm
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use With-
Product Range-
Technical Specifications
No. of Gangs
2
Electrical Box Material
Urea Formaldehyde
For Use With
-
Internal Depth
28mm
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:9900