Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMEM
Manufacturer Part No4500
Order Code259305
Technical Datasheet
No. of Gangs1
Internal Depth-
Electrical Box Material-
Electrical Box Mounting-
For Use With-
Product Range-
Technical Specifications
No. of Gangs
1
Electrical Box Material
-
For Use With
-
Internal Depth
-
Electrical Box Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:9900