Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMELEXIS
Manufacturer Part NoTH72036KLD
Order Code1714581
Technical Datasheet
Frequency Min850MHz
Frequency Max930MHz
RF / IF ModulationASK, FSK
Data Rate40Kbps
Transmitting Current-
RF IC Case StyleQFN
No. of Pins10Pins
Supply Voltage Min1.95V
Supply Voltage Max5.5V
Output Power (dBm)9.5dBm
Sensitivity dBm-
RF Transmitter ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Min
850MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
-
No. of Pins
10Pins
Supply Voltage Max
5.5V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Frequency Max
930MHz
Data Rate
40Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.95V
Output Power (dBm)
9.5dBm
RF Transmitter Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
WEEE Code:0000