Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMIT300-EN
Order Code7543816
Product RangeMIT300 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT300-EN
Order Code7543816
Product RangeMIT300 Series
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage250V, 500V
Insulation Testing Resistance999Mohm
Operating Temperature Min-10°C
Operating Temperature Max60°C
External Height148mm
External Width203mm
External Depth78mm
Weight980g
Product RangeMIT300 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Digital or Analogue: The Megger MIT300, MIT310 and MIT320 all feature the popular Megger digital/Analogue display. Large 20mm high characters provide very clear readout, combined with an analogue arc for the feel of an analogue instrument, with a true analogue response
- Extremely easy to use
- Tough rubber armoured case
- Self contained protective cover
- Live circuit warning
- Weatherproof to IP54
- Intelligent Safety System for protection
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
999Mohm
Operating Temperature Max
60°C
External Width
203mm
Weight
980g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V
Operating Temperature Min
-10°C
External Height
148mm
External Depth
78mm
Product Range
MIT300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
WEEE Code:0904