Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,791.000 |
5+ | €1,755.000 |
10+ | €1,719.000 |
20+ | €1,684.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,791.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDET14C.
Order Code3020874
Technical Datasheet
Measuring FunctionsGround Resistance, RMS Leakage Current
Resistance Measurement Range0.05ohm to 1.5kohm
Resistance Measurement Frequency1.39kHz
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Digital earth test clamp-on meter
- Elliptical clamp shape improves access to cables and earth straps in constrained spaces
- Suitable for up to 37mm diameter cable and 50mm earth straps
- Low maintenance flat jaw interface prevents dirt build up
- Measures ground resistance from 0.05 ohms to 1500 ohms
- Measures true RMS ground leakage current from 0.5mA RMS to 35A RMS
- CAT IV 600 V safety rating
- Backlit LCD Display
Contents
1 x DET14C digital clamp-on ground resistance tester (1000-761), 1 x carrying case (1001-715), 1 x carrying strap (1001-716), 1 x user guide CD-ROM, 1 x calibration check, 4x AA batteries.
Technical Specifications
Measuring Functions
Ground Resistance, RMS Leakage Current
Resistance Measurement Frequency
1.39kHz
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
0.05ohm to 1.5kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.07
WEEE Code:0904