Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPT-75C
Order Code4730175
Product RangeRPT-75 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc VAT) |
---|---|
1+ | €50.0856 |
Price for:Each
Minimum: 1
Multiple: 1
€40.72 (€50.09 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-75C
Order Code4730175
Product RangeRPT-75 Series
Technical Datasheet
Power Supply ApplicationsHousehold & Medical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)72W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 215VDC
Output Current - Output 22.3A
Output Voltage - Output 3-15VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPT-75 Series
Technical Specifications
Power Supply Applications
Household & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Product Range
RPT-75 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
72W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
2.3A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
WEEE Code:0000