Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDD-1000H
Order Code3596427
Product RangeLDD-H
Technical Datasheet
Power Supply Applications-
Product RangeLDD-H
Output Power Max52W
Output Voltage Max52V
Output Current1A
Dimming Control TypePWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max56V
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
52W
Output Current
1A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (12-Jan-2017)
Product Range
LDD-H
Output Voltage Max
52V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
56V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018333
WEEE Code:0000