Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.500 |
5+ | €39.750 |
10+ | €38.230 |
20+ | €37.470 |
Price for:Each
Minimum: 1
Multiple: 1
€43.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-60DA2
Order Code3764239
Product RangeLCM-60DA
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60.3W
Output Voltage Max42VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-60DA
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 60W multiple-stage constant current mode LED driver
- Constant current mode output with multiple level selectable by DIP switch
- Emergency lighting applications
- Built-in active PFC function and class II design
- Standby power consumption <lt/>0.5W
- Functions: DALI interface (logarithm or linear dimming curve selectable)
- Push dimming synchronization up to 10units
- 3 years warranty
- Suitable for LED indoor, office, commercial, panel, industrial lighting
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60.3W
Output Current
1.4A
Input Voltage Min
180V
Product Range
LCM-60DA
Technical Docs (1)
Alternatives for LCM-60DA2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277
WEEE Code:0000