Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIDLC-45-700DA
Order Code3265877
Product RangeIDLC-45
Technical Datasheet
Power Supply Applications-
Output Power Max44.8W
Output Voltage Max64VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeIDLC-45
SVHCNo SVHC (12-Jan-2017)
Product Overview
The IDLC-45 series is a 45W LED AC/DC driver featuring the constant current mode output with flicker-free design. Thanks to the efficiency up to 86%, with the fanless design, the entire series is able to operate for -20°C to +85°C case temperature under free air convection. Equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
- Constant current mode output
- Flicker-free design
- Plastic housing with Class II design
- Active PFC function
- No load power
- Standby power
- 2-in-1 dimming (dim-to-off), auxiliary DC output, and DALI function options
- 3-year warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
64VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
44.8W
Output Current
700mA
Input Voltage Min
90V
Product Range
IDLC-45
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
WEEE Code:0000