Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.270 |
5+ | €23.570 |
Product Information
Product Overview
GE40I12-P1J is a GE40 series 40W wall-mounted style single-output green interchangeable industrial adaptor, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug that makes it very suitable for businessmen to use in the major countries around the globe. It is compliant with the latest USA energy regulation ElSA 2007/DoE(Level VI) and EU ErP and meet CoC version 5. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode. It is approved for international safety regulations moreover, it adopts the 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazard. It includes short circuit, overload, over voltage protection. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2, TUV EN62368-1, AS/NZS 60950.1, CCC GB4943.1.
- Input voltage range from 90 to 264VAC, 135 to 370VDC, output DC voltage is 12V
- Output rated current is 3.3A, output rated power is 39.6W(max), typical efficiency is 87%
- Plug for standard model, 2.1ψ×5.5ψ×11mm, C+ tuning fork type
- Interchangeable AC plugs (plug kit sold separately), universal AC input / Full range
- No load power consumption<lt/> 0.075W, energy efficiency level VI, LED indicator for power on
- Class II power (without earth pin), pass LPS
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 94 x 48.4 x 40mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
39.6W
3.3A
-
-
Fixed
GE40 Series
No SVHC (23-Jan-2024)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
90V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate