Print Page
Image is for illustrative purposes only. Please refer to product description.
383 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €5.4981 |
5+ | €5.2644 |
10+ | €4.6248 |
Price for:Each
Minimum: 1
Multiple: 1
€4.47 (€5.50 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No23-196
Order Code2821495
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric3m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial12ft
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
12ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832
Product traceability
WEEE Code:0212