Print Page
55-3231
Woofer, Polypropylene Cone, Rubber Surround, 8", 30 Hz to 2 kHz, 4 Ohm, 50 W, 89 dB, Round, Panel
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-3231
Order Code3401405
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric204mm
Power Rating Nom50W
Resonant Frequency63.5Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8.031"
Product Dimensions203.2mm x 76mm
Frequency Range30Hz to 2kHz
Frequency Response Min50Hz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric76mm
External Depth - Imperial2.992"
SVHCTo Be Advised
Product Overview
Low cost general replacement 4 Ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- Driver Size: 8"
- Power (RMS): 70W
- Freq. Response: 50Hz - 6kHz
- Impedance: 4Ω
- Sensitivity: 89dB
- Magnet: 20 oz
- Frame ∅: 204mm
- Cut-out ∅: 183mm
- Mounting Depth: 76mm
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
204mm
Resonant Frequency
63.5Hz
Speaker Shape
Round
Product Dimensions
203.2mm x 76mm
Frequency Response Min
50Hz
Temperature Grade
-
Product Range
-
External Depth - Metric
76mm
SVHC
To Be Advised
Impedance
4ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8.031"
Frequency Range
30Hz to 2kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
2.992"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45
WEEE Code:0000