Print Page
55-3212
Woofer, Paper Cone and Cloth Surround, 304.8 mm, 175W RMS at 4 ohm
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-3212
Order Code3401417
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric310mm
Impedance4ohm
Power Rating Nom175W
Resonant Frequency38.5Hz
Sound Pressure Level (SPL)96dBA
Speaker ShapeRound
External Diameter - Imperial12.205"
Frequency Response Min60Hz
Frequency Response Max2.5kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric129mm
External Depth - Imperial5.079"
SVHCTo Be Advised
Product Overview
Low cost general replacement 4 Ohm woofer with pressed steel basket, ideal in two way cabinets or as a compact subwoofer. It is perfect for pro-sound applications and is optimized for ported enclosures.
- Driver Size: 12"
- Power (RMS): 175W
- Freq. Response: 60Hz - 2.5kHz
- Impedance: 4Ω
- Sensitivity: 96dB
- Magnet: 50 oz
- Cut-out ∅: 277mm
- Mounting Depth: 129mm
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Resonant Frequency
38.5Hz
Speaker Shape
Round
Frequency Response Min
60Hz
Product Range
-
External Depth - Metric
129mm
SVHC
To Be Advised
External Diameter - Metric
310mm
Power Rating Nom
175W
Sound Pressure Level (SPL)
96dBA
External Diameter - Imperial
12.205"
Frequency Response Max
2.5kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
5.079"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.86
WEEE Code:0000