Print Page
55-3211
Woofer with Paper Cone and Cloth Surround, 10", 125W RMS at 4 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-3211
Order Code3401416
Also Known AsGTIN UPC EAN: 5051259142541
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-3211
Order Code3401416
Also Known AsGTIN UPC EAN: 5051259142541
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric258mm
Power Rating Nom125W
Resonant Frequency-
Sound Pressure Level (SPL)95dBA
Speaker ShapeRound
External Diameter - Imperial10.157"
Frequency Response Min65Hz
Frequency Response Max3kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric110mm
External Depth - Imperial4.331"
SVHCTo Be Advised
Product Overview
55-3211 is woofer with paper cone and cloth surround.
- 10inch nominal diameter
- 4ohm rated impedance
- 65kHz to 3kHz (-3dB) operating bandwidth
- 150W RMS power handling capacity, 95dB (±3dB) sensitivity (1W/M)
- 2inch voice coil diameter, Fs: 38.6Hz resonance frequency
- Re: 3.4ohm DC resistance, Qms: 2.4907 mechanical Q factor
- Qes: 0.5516 electrical Q factor, Qts: 0.4516 total Q factor
- EBP: 70 efficiency bandwidth product
- Pressed steel chassis basket, 40oz magnet type
- Non-press paper cone material, paper dust cap
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
258mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
65Hz
Product Range
-
External Depth - Metric
110mm
SVHC
To Be Advised
Impedance
4ohm
Power Rating Nom
125W
Sound Pressure Level (SPL)
95dBA
External Diameter - Imperial
10.157"
Frequency Response Max
3kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
4.331"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.96
WEEE Code:0000