Print Page
55-2982
12" Speaker Driver, 8 Ohm, 350W RMS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2982
Order Code3401412
Also Known AsGTIN UPC EAN: 5051259142466
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2982
Order Code3401412
Also Known AsGTIN UPC EAN: 5051259142466
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric312mm
Power Rating Nom350W
Resonant Frequency-
Sound Pressure Level (SPL)96dBA
Speaker ShapeRound
External Diameter - Imperial12.283"
Frequency Response Min30Hz
Frequency Response Max3.2kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric140mm
External Depth - Imperial5.512"
SVHCTo Be Advised
Product Overview
Low cost general replacement 8 Ohm woofer with die-cast Aluminium basket.
- For two way cabinets or subwoofers
- Ideal for pro-sound applications
- Suitable for ported or sealed enclosures
- Magnet: 67 oz
- Frame ∅: 312mm
- Cut-out ∅: 303mm
- Mounting Depth: 140mm
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
312mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
30Hz
Product Range
-
External Depth - Metric
140mm
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
350W
Sound Pressure Level (SPL)
96dBA
External Diameter - Imperial
12.283"
Frequency Response Max
3.2kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
5.512"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.585
WEEE Code:0000