Print Page
55-2974
Woofer with Polypropelyne Cone and Rubber Surround, 15", 200W RMS at 8 ohm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2974
Order Code3401403
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric383mm
Power Rating Nom200W
Resonant Frequency-
Sound Pressure Level (SPL)92dBA
Speaker ShapeRound
External Diameter - Imperial15.079"
Frequency Response Min50Hz
Frequency Response Max3kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric143mm
External Depth - Imperial5.63"
SVHCTo Be Advised
Product Overview
Low cost general replacement 8 Ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- Driver Size: 15"
- Power (RMS): 200W
- Freq. Response: 50Hz - 3kHz
- Impedance: 8Ω
- Sensitivity: 92dB
- Magnet: 40 oz
- Frame ∅: 383mm
- Cut-out ∅: 351mm
- Mounting Depth: 143mm
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
383mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
50Hz
Product Range
-
External Depth - Metric
143mm
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
200W
Sound Pressure Level (SPL)
92dBA
External Diameter - Imperial
15.079"
Frequency Response Max
3kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
5.63"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.84
WEEE Code:0000