Print Page
Technical Specifications
Supply Voltage Min
20VDC
No. of Phases
Two Phase
Supply Voltage Max
85VDC
SVHC
No SVHC (15-Jan-2018)
Control / Drive Type
-
Output Current Max
6A
Product Range
24
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0905