Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCLENNAN
Manufacturer Part NoPM546
Order Code1784819
Technical Datasheet
Control / Drive Type-
No. of PhasesTwo Phase
Output Current Max2.5A
Supply Voltage Min24VDC
Supply Voltage Max85VDC
Product Range-
Technical Specifications
Control / Drive Type
-
Output Current Max
2.5A
Supply Voltage Max
85VDC
No. of Phases
Two Phase
Supply Voltage Min
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0905