Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCLENNAN
Manufacturer Part NoMSE421
Order Code1784848
Product RangeEuroamp 60
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMCLENNAN
Manufacturer Part NoMSE421
Order Code1784848
Product RangeEuroamp 60
Technical Datasheet
Supply Voltage Min10VDC
Power Rating-
Supply Voltage Max30VDC
No. of Phases-
Output Current Max2A
Supply Frequency-
Product RangeEuroamp 60
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Output Current Max
2A
Product Range
Euroamp 60
Power Rating
-
No. of Phases
-
Supply Frequency
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
WEEE Code:0905