Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX547AEQH+D
Order Code3915253
Product RangeOctal 13-bit Voltage Output DACs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX547AEQH+D
Order Code3915253
Product RangeOctal 13-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)13bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range± 4.75V to ± 5.25V
ADC / DAC Case StylePLCC
No. of Pins44Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 13-bit Voltage Output DACs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
13bit
Data Interface
Parallel
ADC / DAC Case Style
PLCC
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Sampling Rate
-
Supply Voltage Range
± 4.75V to ± 5.25V
No. of Pins
44Pins
Operating Temperature Min
-40°C
Product Range
Octal 13-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000