Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4545CAP+T
Order Code3927156
Product RangeMAX4545 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (inc VAT) |
---|---|
2000+ | €4.810 (€5.9163) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€9,620.00 (€11,832.60 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4545CAP+T
Order Code3927156
Product RangeMAX4545 Series
Technical Datasheet
Frequency Min-
Frequency Max300MHz
RF IC Case StyleSSOP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX4545 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
-
RF IC Case Style
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
Product Range
MAX4545 Series
MSL
MSL 1 - Unlimited
Frequency Max
300MHz
No. of Pins
20Pins
Supply Voltage Max
12V
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000