Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX11606EUA+.
Order Code1813078
Product RangeQuad 10-Bit SAR ADCs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX11606EUA+.
Order Code1813078
Product RangeQuad 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate94.4kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 10-Bit SAR ADCs
Automotive Qualification Standard-
Alternatives for MAX11606EUA+.
1 Product Found
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
94.4kSPS
Data Interface
I2C
Supply Voltage Min
4.5V
ADC / DAC Case Style
µMAX
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
WEEE Code:0000