Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX11080GUU/V+
Order Code1813076
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX11080GUU/V+
Order Code1813076
Technical Datasheet
No. of Cells12Cells
Supply Voltage Min6V
Supply Voltage Max72V
No. of Pins38Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Technical Specifications
No. of Cells
12Cells
Supply Voltage Max
72V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Supply Voltage Min
6V
No. of Pins
38Pins
Operating Temperature Max
105°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
WEEE Code:0000