Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No410KAGRN
Order Code3375162
Product RangeMaster Lock - 38mm Padlocks
Also Known AsGTIN UPC EAN: 0071649080449
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No410KAGRN
Order Code3375162
Product RangeMaster Lock - 38mm Padlocks
Also Known AsGTIN UPC EAN: 0071649080449
Technical Datasheet
Width38mm
Shackle Clearance - Horizontal38mm
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialSteel
Product RangeMaster Lock - 38mm Padlocks
SVHCTo Be Advised
Product Overview
The Master Lock No. 410KAGRN Zenex™ Thermoplastic Safety Padlock, Keyed Alike - multiple locks open with the same key - features a 38mm wide plastic green body and a 38mm tall, 6mm diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining to ensure padlock is not left unlocked.
- Lightweight, resistant to high temperatures, chemicals and corrosive environments
- High Security, reserved pin tumbler cylinder
- 100,000 Key changes
- Key retaining, ensures that padlocks are not left unlocked
- Permanent, write-on labels
Technical Specifications
Width
38mm
Shackle Clearance - Vertical
-
Lock Material
Steel
SVHC
To Be Advised
Shackle Clearance - Horizontal
38mm
Shackle Diameter
6mm
Product Range
Master Lock - 38mm Padlocks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
WEEE Code:0000