Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No5000.0103-01
Order Code1839509
Product Range5000 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMARQUARDT
Manufacturer Part No5000.0103-01
Order Code1839509
Product Range5000 Series
Technical Datasheet
Product Range5000 Series
Pushbutton Switch TypeStandard
Switch Operation-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Panel Cutout Diameter16mm
Contact Current Max4A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
IP RatingIP40
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The 5000.0103-01 is a SPNO round Pushbutton Switch with orange actuator and quick connect terminal.
- IP40 Protection rating
- UL94V-2 Flammability rating
- Efficient contact system at least 200000 mechanical switching cycles
Applications
Industrial
Technical Specifications
Product Range
5000 Series
Switch Operation
-
Contact Voltage AC Nom
250V
Contact Current Max
4A
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Round
Contact Current AC Max
4A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 5000.0103-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000