Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1686.1101
Order Code1831125
Product Range1683
Technical Datasheet
Switch OperationOn-Off
Pushbutton Switch TypeStandard
Product Range1683
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Contact Current Max16A
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourRed
Contact Current AC Max16A
Contact Voltage VAC250V
Switch MountingPanel Mount
IP RatingIP40
Switch TerminalsQuick Connect
Illumination ColourRed
Panel Cutout (H x W)12.9mm x 19.2mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
On-Off
Product Range
1683
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.2mm
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Contact Current Max
16A
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
IP Rating
IP40
Illumination Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:9900