Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1660.0202-00
Order Code1839437
Product Range1660
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range1660
Contact ConfigurationDPST
Switch OperationOff-On
Contact Current Max16A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Contact Current Max
16A
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.2mm x 30mm
Product Range
1660
Switch Operation
Off-On
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166
WEEE Code:0000