Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €458.590 (€564.0657) |
| 5+ | €373.660 (€459.6018) |
| 10+ | €366.190 (€450.4137) |
| 25+ | €358.710 (€441.2133) |
| 50+ | €351.240 (€432.0252) |
| 100+ | €343.770 (€422.8371) |
Price for:Each
Minimum: 1
Multiple: 1
€458.59 (€564.07 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT260CC Spring Return Cable Reel from Marcaddy brings power to any application in a safe and efficient manner. It is a sturdy, all thermoplastic design made from high-quality materials, electrically insulated and corrosion resistant. Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organized workplace.
- Rated 16A / 240V
- Supplied with 5m of 3 x 1.5 mm² cable
- Max Load: 8A** Wound / 16A** Unwound
- Robust, compact reel, ideal for ceiling/wall or floor mounting
- Adjustable ball stop
- Ratchet on/off facility
- 0.8mOhm contact resistance
- Universal mounting bracket
- IP20 protection
- High quality brass slip ring with silver contacts
- Operating temperature range of +5°C to +60°C
Notes
** No internal fuse block fitted. Please ensure the cable is suitably protected.
Technical Specifications
Product Range
FT260CC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
WEEE Code:0000