Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6SJ60A2IC
Order Code2748374
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No6SJ60A2IC
Order Code2748374
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current60A
Fuse Size HeldClass J
Holder TerminalsScrew
No. of Fuses2Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
Class J
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
60A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.397354
Product traceability
WEEE Code:0000