Print Page
Product Information
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0750-050
Order Code1797755
Product RangeSCT-0750
Technical Datasheet
CT ConstructionSplit Core
Input Current50A
Current Ratio-
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating-
Frequency Max400Hz
Window Diameter19mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom-
Product RangeSCT-0750
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
CT Construction
Split Core
Current Ratio
-
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
SCT-0750
Input Current
50A
Frequency Min
50Hz
Power Rating
-
Window Diameter
19mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000