Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAGNAMOLE
Manufacturer Part No08MOLEKIT2
Order Code1826988
Technical Datasheet
Product Range-
Product Overview
A powerful pick-up tool for safely threading wires and cables through cavity walls and void spaces, even when holes which are slightly off-set the tool can pick up the connection within the cavity, Ideal for telecommunications, IT, domestic or commercial wiring, manufacturing and the automotive industry.
- For use on walls and flooring depths of 1000mm including a maximum cavity space of 300mm
- Kit contains: 1x 440mm Cable Guide, 2x 355mm Extension pieces and 5x Colour-coded End Caps
- Magnetic Cable End Caps:
- 1x White 3.7mm - 4.3mm
- 1x Orange 4.3mm - 5.2mm
- 1x Grey 4.4mm - 5.1mm
- 1x Black 5.2mm - 5.9mm
- 1x Yellow 6.0mm - 6.6mm
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.316
WEEE Code:0000