Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMAG-LITE
Manufacturer Part NoLR00001
Order Code735942
Technical Datasheet
Supply Voltage6V
Power Rating11W
Length-
Lamp Base TypeBi-Pin
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
6V
Length
-
Reflector Dia
-
Product Range
-
Power Rating
11W
Lamp Base Type
Bi-Pin
Color Temperature Typ
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:0000