Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PL01-0030
Order Code1376635
Also Known AsDD32H 2,2/ 6-FH-5,08-XX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PL01-0030
Order Code1376635
Also Known AsDD32H 2,2/ 6-FH-5,08-XX
Technical Datasheet
COB ColourAmber
Colour Rendering Index Max-
Wavelength Typ597nm
Power Rating38mW
Luminous Flux @ Test30lm
Forward Current @ Test350mA
Viewing Angle125°
Forward Voltage VF Typ3.6V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test37lm/W
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product Range-
Technical Specifications
COB Colour
Amber
Wavelength Typ
597nm
Luminous Flux @ Test
30lm
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
37lm/W
Lens Type
Power LED Lens
Height
2.1mm
Colour Rendering Index Max
-
Power Rating
38mW
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.6V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000