Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoCE3C-RGB-005
Order Code1380835
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Royal Blue
Wavelength / ColourR 645nm, G 550nm, B 460nm
Luminous Flux / ColourR 44lm, G 53lm
No. of LEDs3LEDs
Power Module ConfigurationCircular
Supply Voltage-
Forward Voltage @ Test-
Power Rating1.2W
Operating Temperature Min-
Operating Temperature Max55°C
Product Range-
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 645nm, G 550nm, B 460nm
No. of LEDs
3LEDs
Supply Voltage
-
Power Rating
1.2W
Operating Temperature Max
55°C
LED Colour
Red, Green, Royal Blue
Luminous Flux / Colour
R 44lm, G 53lm
Power Module Configuration
Circular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0000